The SBC4330RJ is a 330R axial power resistor from TE Connectivity, designed for high-power applications. With a maximum power dissipation of 5W, it is suitable for use in a variety of electronic circuits. The resistor is packaged in a loose piece format, with 250 units per package. It is compliant with RoHS regulations and has a temperature range of -55°C to 350°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity SBC4330RJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| ELV | Compliant |
| Height | 6.4mm |
| Lead Diameter | 0.8mm |
| Lead/Base Style | Axial |
| Length | 25mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Loose Piece |
| Resistance | 330R |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SBC, CGS |
| Termination | Axial |
| Tolerance | 5% |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SBC4330RJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.