RESISTOR, WIRE WOUND, 5W, 5%, 200ppm, 3300ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
TE Connectivity SBC43K3J technical specifications.
| Max Operating Temperature | 350 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 25 |
| Tolerance | 5 |
| Package Width | 6.4 |
| Package Height | 6.4 |
| Resistance | 3300 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity SBC43K3J to view detailed technical specifications.
No datasheet is available for this part.