This 1.5 ohm wirewound power resistor is packaged in an axial leaded configuration and is compliant with RoHS regulations. It features a tolerance of 5% and a maximum power dissipation of 11 watts. Operating temperatures range from -55°C to 350°C. The resistor is a single component with two terminations and is available as a loose piece.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity SBCH111R5J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| ELV | Compliant |
| Lead/Base Style | Axial |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 11W |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Loose Piece |
| Resistance | 1.5R |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SBC, CGS |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SBCH111R5J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
