The 1R Axial Wirewound Power Resistor is a single-element resistor with a wirewound construction, rated for 4W power dissipation and operating within a temperature range of -55°C to 350°C. It is packaged as a loose piece and features an axial lead/base style. The resistor is compliant with ELV regulations and RoHS standards. It is available in a 1% tolerance and is part of the SBC and CGS series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity SBCH41R0J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| ELV | Compliant |
| Lead/Base Style | Axial |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4W |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Loose Piece |
| Resistance | 1R |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SBC, CGS |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SBCH41R0J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.