
TE CONNECTIVITY SBCHE11 4R7. Through Hole Wirewound Resistor, SBC Series, 4.7 ohm, 11 W, 10%, Axial Leaded, 400ppm/C
Sign in to ask questions about the TE Connectivity SBCHE11 4R7. datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity SBCHE11 4R7. technical specifications.
| Reach SVHC Compliant | Unknown |
| Resistance | 4.7R |
| Resistance Tolerance | 10% |
| Resistor Type | Wirewound |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SBCHE11 4R7. to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
