Wirewound power resistor with 11W max power dissipation and 15 Ohm resistance. Features 5% resistance tolerance and 400ppm temperature coefficient. Operates across a wide temperature range from -55°C to 350°C. Through-hole mounting with axial leads, packaged as a loose piece. RoHS compliant.
TE Connectivity SBCHE1115RJ technical specifications.
| Package/Case | Axial |
| Depth | 9mm |
| ELV | Compliant |
| Height | 10mm |
| Length | 50mm |
| Max Operating Temperature | 350°C |
| Max Power Dissipation | 11W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Resistance | 15R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SBC, CGS |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 12.9V |
| DC Rated Voltage | 12.9V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SBCHE1115RJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.