
Wirewound power resistor with 11W maximum power dissipation and 1kΩ resistance. Features a 5% resistance tolerance and 200ppm temperature coefficient. Operates across a -55°C to 350°C temperature range. Through-hole mounting with axial leads, packaged as a loose piece. RoHS compliant.
Sign in to ask questions about the TE Connectivity SBCHE111K0J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity SBCHE111K0J technical specifications.
| Package/Case | Axial |
| Depth | 9mm |
| ELV | Compliant |
| Height | 10mm |
| Length | 50mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 11W |
| Military Standard | Not |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SBC, CGS |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 104.9V |
| DC Rated Voltage | 105V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SBCHE111K0J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
