TE Connectivity SBCHE111R0K technical specifications.
| Package/Case | Radial |
| Depth | 9mm |
| ELV | Compliant |
| Height | 10mm |
| Length | 50mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 11W |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Resistance | 1R |
| Resistance Tolerance | 10% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SBC, CGS |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 3.3V |
| DC Rated Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SBCHE111R0K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.