
Wirewound power resistor with 1.5 ohm resistance and 10% tolerance. Features 11W maximum power dissipation, operating temperature range of -55°C to 350°C, and 4.1V DC rated voltage. Through-hole mounting with axial leads, housed in a radial package measuring 9mm depth, 10mm height, and 50mm length. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity SBCHE111R5K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Depth | 9mm |
| ELV | Compliant |
| Height | 10mm |
| Length | 50mm |
| Max Operating Temperature | 350°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 11W |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.5R |
| Resistance Tolerance | 10% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SBC, CGS |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 4.1V |
| DC Rated Voltage | 4.1V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SBCHE111R5K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.