
Wirewound power resistor with 220 ohm resistance and 5% tolerance. Features 11W maximum power dissipation and a wide operating temperature range from -55°C to 350°C. This through-hole mount component has axial leads and a 49.2V DC rated voltage. Dimensions include a 9mm depth, 10mm height, and 50mm length. RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Depth | 9mm |
| ELV | Compliant |
| Height | 10mm |
| Length | 50mm |
| Max Operating Temperature | 350°C |
| Max Power Dissipation | 11W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Resistance | 220R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SBC, CGS |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 49.2V |
| DC Rated Voltage | 49.2V |
| RoHS | Compliant |