
Wirewound power resistor with 22kΩ resistance and 5% tolerance. Features 11W maximum power dissipation and a voltage rating of 492V DC. Operates across a wide temperature range from -55°C to 350°C. Axial leaded, through-hole mount design with a 200ppm temperature coefficient. RoHS compliant.
TE Connectivity SBCHE1122KJ technical specifications.
| Package/Case | Axial |
| Depth | 9mm |
| ELV | Compliant |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 50mm |
| Max Operating Temperature | 350°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 11W |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Resistance | 22kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SBC, CGS |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 492V |
| DC Rated Voltage | 492V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SBCHE1122KJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.