
The SBCHE112K2J is a wirewound power resistor with a resistance of 2.2kR and a tolerance of 5%. It is packaged in a radial case with axial terminations and is designed for use in applications where high power dissipation is required. The resistor is compliant with ELV and RoHS standards and has an operating temperature range of -55°C to 350°C. It is available in a loose piece packaging configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity SBCHE112K2J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Depth | 9mm |
| ELV | Compliant |
| Height | 10mm |
| Length | 50mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 11W |
| Military Standard | Not |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.2kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SBC, CGS |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SBCHE112K2J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
