
Wirewound power resistor with 11W maximum power dissipation and 2.2 ohm resistance. Features 10% resistance tolerance and 400ppm temperature coefficient. Operates across a temperature range of -55°C to 350°C. Through-hole mounting with axial leads. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity SBCHE112R2K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Depth | 9mm |
| ELV | Compliant |
| Height | 10mm |
| Length | 50mm |
| Max Operating Temperature | 350°C |
| Max Power Dissipation | 11W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.2R |
| Resistance Tolerance | 10% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SBC, CGS |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 4.9V |
| DC Rated Voltage | 4.9V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SBCHE112R2K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.