
Wirewound power resistor with 330 ohm resistance and 5% tolerance. Features 11W maximum power dissipation, operating temperature range of -55°C to 350°C, and a 60.3V voltage rating. Designed for through-hole mounting with axial leads and a radial package. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity SBCHE11330RJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Depth | 9mm |
| ELV | Compliant |
| Height | 10mm |
| Lead Diameter | 0.8mm |
| Length | 50mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 11W |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Resistance | 330R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SBC, CGS |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 60.3V |
| DC Rated Voltage | 60.3V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SBCHE11330RJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
