
This 6V 3.3R 10% wirewound power resistor is available in an axial leaded package. It has a maximum operating temperature of 350°C and a minimum operating temperature of -55°C. The resistor is compliant with ELV and RoHS regulations. It has a maximum power dissipation of 11W and a resistance tolerance of 10%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity SBCHE113R3K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Depth | 9mm |
| ELV | Compliant |
| Height | 10mm |
| Length | 50mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 11W |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Resistance | 3.3R |
| Resistance Tolerance | 10% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SBC, CGS |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SBCHE113R3K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
