Wirewound power resistor with 11W power dissipation and 47 ohm resistance. Features a 5% resistance tolerance, 200ppm temperature coefficient, and axial leaded, through-hole mounting. Operates across a wide temperature range from -55°C to 350°C with a 22.7V DC rated voltage. RoHS compliant with tin contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity SBCHE1147RJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Contact Plating | Tin |
| Depth | 9mm |
| ELV | Compliant |
| Height | 10mm |
| Length | 50mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 11W |
| Military Standard | Not |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Resistance | 47R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SBC, CGS |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 22.7V |
| DC Rated Voltage | 22.7V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SBCHE1147RJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.