This wirewound power resistor has a voltage rating of 27.3V and a resistance of 68 ohms with a tolerance of 5%. It is available in an axial leaded package, compliant with RoHS regulations. Operating temperature range is between -55°C and 350°C. The resistor is packaged as a loose piece and has a maximum power dissipation of 11W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity SBCHE1168RJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Depth | 9mm |
| ELV | Compliant |
| Height | 10mm |
| Length | 50mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 11W |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Resistance | 68R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SBC, CGS |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 27.3V |
| DC Rated Voltage | 27.3V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SBCHE1168RJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
