This 6.8 ohm, 5% wirewound power resistor has a voltage rating of 8.7 volts and a maximum power dissipation of 11 watts. It is available in a radial package with axial termination and is compliant with RoHS regulations. The resistor is available in a quantity of 100 pieces per package, packaged as loose pieces. Operating temperature range is from -55°C to 350°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity SBCHE116R8J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| ELV | Compliant |
| Height | 10mm |
| Length | 50mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 11W |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Resistance | 6.8R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SBC, CGS |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 8.7V |
| DC Rated Voltage | 8.7V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SBCHE116R8J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.