The SBCHE116R8K is a wirewound power resistor with a resistance of 6.8 ohms and a tolerance of 10%. It has a maximum power dissipation of 11 watts and is designed for use in high-temperature applications, with an operating range of -55°C to 350°C. The resistor is packaged in a radial case with a length of 50mm, a height of 10mm, and a depth of 9mm. It is mounted via axial leads and is compliant with ELV and RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity SBCHE116R8K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Depth | 9mm |
| ELV | Compliant |
| Height | 10mm |
| Length | 50mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 11W |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Loose Piece |
| Resistance | 6.8R |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SBC, CGS |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SBCHE116R8K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.