
This is a wirewound power resistor with a radial axial lead configuration, rated for 41.2V and 17W power dissipation. It has a resistance of 100 ohms with a tolerance of 5%. The resistor is packaged as a loose piece and is compliant with RoHS regulations. Operating temperature range is from -55°C to 350°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity SBCHE15100RJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Depth | 9mm |
| ELV | Compliant |
| Height | 10mm |
| Length | 75mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 17W |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SBC, CGS |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 41.2V |
| DC Rated Voltage | 41.2V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SBCHE15100RJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
