Wirewound power resistor with 17W maximum power dissipation and 10kΩ resistance. Features 5% resistance tolerance, 200ppm temperature coefficient, and a 412.3V voltage rating. Operates across a temperature range of -55°C to 350°C. Through-hole mounting with axial leaded terminations. RoHS compliant.
TE Connectivity SBCHE1510KJ technical specifications.
| Package/Case | Radial |
| Depth | 9mm |
| ELV | Compliant |
| Height | 10mm |
| Length | 75mm |
| Max Operating Temperature | 350°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 17W |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SBC, CGS |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 412.3V |
| DC Rated Voltage | 412V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SBCHE1510KJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.