
RESISTOR, WIRE WOUND, 17W, 5%, 200ppm, 150ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Sign in to ask questions about the TE Connectivity SBCHE15150RJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity SBCHE15150RJ technical specifications.
| Package/Case | Ceramic |
| Depth | 9mm |
| ELV | Compliant |
| Height | 10mm |
| Length | 75mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Resistance | 150R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SBC |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 50.5V |
| DC Rated Voltage | 50.5V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SBCHE15150RJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
