
Wirewound power resistor with 15 ohm resistance and 5% tolerance. Features 17W maximum power dissipation, axial leaded termination, and through-hole mounting. Operates across a temperature range of -55°C to 350°C with a 16V voltage rating. This RoHS compliant component is designed for general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity SBCHE1515RJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Depth | 9mm |
| ELV | Compliant |
| Height | 10mm |
| Length | 75mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 17W |
| Military Standard | Not |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Resistance | 15R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SBC, CGS |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SBCHE1515RJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.