This resistor features a wirewound construction with a resistance of 1.5kR and a tolerance of 5%. It is rated for a maximum power dissipation of 17W and a DC voltage rating of 160V. The resistor is packaged in a radial case with an axial termination and is compliant with ELV and RoHS regulations. It has an operating temperature range of -55°C to 350°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Depth | 9mm |
| ELV | Compliant |
| Height | 10mm |
| Length | 75mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 17W |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.5kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SBC, CGS |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 159.7V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
