
Wirewound power resistor with 1 ohm resistance and 10% tolerance. Features 17W maximum power dissipation, operating temperature range of -55°C to 350°C, and 4.1V DC rated voltage. This through-hole mounted component has axial leads and a radial package. RoHS compliant.
Sign in to ask questions about the TE Connectivity SBCHE151R0K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity SBCHE151R0K technical specifications.
| Package/Case | Radial |
| Depth | 9mm |
| ELV | Compliant |
| Height | 10mm |
| Length | 75mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 17W |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Resistance | 1R |
| Resistance Tolerance | 10% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SBC, CGS |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 4.1V |
| DC Rated Voltage | 4.1V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SBCHE151R0K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.