Wirewound power resistor, 17W dissipation, 220 ohm resistance with 5% tolerance. Features axial leaded termination for through-hole mounting, operating from -55°C to 350°C. Rated for 61.2V DC, this RoHS compliant component offers a 200ppm temperature coefficient.
TE Connectivity SBCHE15220RJ technical specifications.
| Package/Case | Radial |
| Depth | 9mm |
| ELV | Compliant |
| Height | 10mm |
| Length | 75mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 17W |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Resistance | 220R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SBC, CGS |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 61.2V |
| DC Rated Voltage | 61.2V |
| Width | 8.9916mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SBCHE15220RJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.