
This 2.2 ohm, 10% tolerance wirewound power resistor has a voltage rating of 6.1V and a maximum power dissipation of 17W. It is available in an axial leaded package, compliant with RoHS regulations. The resistor operates within a temperature range of -55°C to 350°C and is suitable for general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity SBCHE152R2K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Depth | 9mm |
| Height | 10mm |
| Length | 75mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 17W |
| Military Standard | Not |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.2R |
| Resistance Tolerance | 10% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SBC, CGS |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 6.1V |
| DC Rated Voltage | 6.1V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SBCHE152R2K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
