
This 330R 5% wirewound power resistor is packaged in an axial configuration with a 9mm depth and 10mm height. It has a maximum operating temperature range of -55°C to 350°C and a maximum power dissipation of 17W. The resistor is RoHS compliant and has a tolerance of 5%. It is available in a loose piece packaging and is compliant with ELV regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity SBCHE15330RJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Depth | 9mm |
| ELV | Compliant |
| Height | 10mm |
| Length | 75mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 17W |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Resistance | 330R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SBC, CGS |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 74.9V |
| DC Rated Voltage | 74.9V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SBCHE15330RJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
