
Wirewound power resistor with 17W power dissipation and 33 ohm resistance. Features 5% resistance tolerance and 200ppm temperature coefficient. Operates across a -55°C to 350°C temperature range. Through-hole mounting with axial leads. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity SBCHE1533RJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Depth | 9mm |
| ELV | Compliant |
| Height | 10mm |
| Length | 75mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 17W |
| Military Standard | Not |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Resistance | 33R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SBC, CGS |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 23.7V |
| DC Rated Voltage | 23.7V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SBCHE1533RJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.