
This 3.3kR axial wirewound power resistor has a maximum power dissipation of 17W and operates over a temperature range of -55°C to 350°C. It is packaged in a ceramic case with a length of 75mm, height of 10mm, and width of 8.9916mm. The resistor is RoHS compliant and features a tolerance of 5%. It is available as a loose piece with axial terminations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity SBCHE153K3J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Ceramic |
| Depth | 9mm |
| ELV | Compliant |
| Height | 10mm |
| Length | 75mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 17W |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Loose Piece |
| Resistance | 3.3kR |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SBC |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| Width | 8.9916mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SBCHE153K3J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
