
Wirewound power resistor with 3.3 ohm resistance and 10% tolerance. Features a 17W maximum power dissipation and operates across a temperature range of -55°C to 350°C. This axial-leaded component has a 7.5V voltage rating and is RoHS compliant. Dimensions include a length of 75mm, height of 10mm, and width of 8.99mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity SBCHE153R3K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Depth | 9mm |
| ELV | Compliant |
| Height | 10mm |
| Length | 75mm |
| Max Operating Temperature | 350°C |
| Max Power Dissipation | 17W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Resistance | 3.3R |
| Resistance Tolerance | 10% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SBC, CGS |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 7.5V |
| DC Rated Voltage | 7.5V |
| Width | 8.9916mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SBCHE153R3K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
