This wirewound power resistor has a voltage rating of 89.4V and a resistance of 470 ohms with a tolerance of 5%. It is designed for axial leaded mounting and is compliant with ELV and RoHS regulations. The resistor operates within a temperature range of -55°C to 350°C and has a maximum power dissipation of 17W.
Sign in to ask questions about the TE Connectivity SBCHE15470RJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity SBCHE15470RJ technical specifications.
| Package/Case | Radial |
| Depth | 9mm |
| ELV | Compliant |
| Height | 10mm |
| Length | 75mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 17W |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Resistance | 470R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SBC, CGS |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 89.4V |
| DC Rated Voltage | 89.4V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SBCHE15470RJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.