
This TE Connectivity SBCHE15680RJ is a radial power resistor with a voltage rating of 107.5V and a maximum power dissipation of 17W. It features a wirewound construction with a resistance of 680 ohms and a tolerance of 5%. The resistor is compliant with ELV and RoHS regulations and has an operating temperature range of -55°C to 350°C. It is available in a loose piece packaging and is suitable for axial mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity SBCHE15680RJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| ELV | Compliant |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 17W |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Resistance | 680R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SBC, CGS |
| Tolerance | 5% |
| Voltage Rating | 107.5V |
| DC Rated Voltage | 108V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SBCHE15680RJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.