The SBCHE156R8J is a 10.8V rated, 6.8 ohm, 5% tolerance, wirewound power resistor with a maximum power dissipation of 17W. It is packaged in a radial, axial leaded configuration, compliant with RoHS standards, and available in quantities of 100. Operating temperature range is from -55°C to 350°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity SBCHE156R8J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| ELV | Compliant |
| Height | 10mm |
| Length | 75mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 17W |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Resistance | 6.8R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SBC, CGS |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 10.8V |
| DC Rated Voltage | 10.8V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SBCHE156R8J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.