This TE Connectivity SBCHE156R8K is a radial axial-leaded power resistor with a resistance of 6.8 ohms and a tolerance of 10%. It has a maximum power dissipation of 17 watts and is compliant with ELV and RoHS regulations. The resistor is packaged as a loose piece and has a termination of axial. It is available in a radial package case with dimensions of 9mm depth, 10mm height, and 75mm length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity SBCHE156R8K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Depth | 9mm |
| ELV | Compliant |
| Height | 10mm |
| Length | 75mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 17W |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Loose Piece |
| Resistance | 6.8R |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SBC, CGS |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SBCHE156R8K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.