TE CONNECTIVITY SBCHE4 680R. Through Hole Wirewound Resistor, SBC Series, 680 ohm, 4 W, 5%, Axial Leaded, 200ppm/C
Sign in to ask questions about the TE Connectivity SBCHE4 680R. datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity SBCHE4 680R. technical specifications.
| Reach SVHC Compliant | Unknown |
| Resistance | 680R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SBCHE4 680R. to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.