Power resistor, wirewound technology, 4W maximum power dissipation, 10 Ohm resistance with 5% tolerance. Features axial leaded, through-hole mounting with a 20mm length, 7mm width, and 8mm height. Operates across a wide temperature range from -55°C to 350°C. RoHS compliant with a 6.3V DC rated voltage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity SBCHE410RJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Depth | 7mm |
| ELV | Compliant |
| Height | 8mm |
| Lead/Base Style | Axial |
| Length | 20mm |
| Max Operating Temperature | 350°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4W |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Resistance | 10R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SBC, CGS |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SBCHE410RJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.