
Wirewound power resistor with 15 ohm resistance and 5% tolerance. Features 4W maximum power dissipation, axial leaded termination for through-hole mounting, and a wide operating temperature range of -55°C to 350°C. This component has a voltage rating of 7.8V and is RoHS compliant. Dimensions are 20mm length, 7mm width, and 8mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity SBCHE415RJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Depth | 7mm |
| ELV | Compliant |
| Height | 8mm |
| Lead/Base Style | Axial |
| Length | 20mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4W |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Resistance | 15R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SBC, CGS |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 7.8V |
| DC Rated Voltage | 7.8V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SBCHE415RJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
