Wirewound power resistor with 1 ohm resistance and 10% tolerance. Features 4W maximum power dissipation, axial leaded mounting, and a 2V voltage rating. Operates across a temperature range of -55°C to 350°C. Dimensions are 20mm length, 7mm width, and 8mm height. RoHS compliant.
TE Connectivity SBCHE41R0K technical specifications.
| Package/Case | Axial |
| Depth | 7mm |
| ELV | Compliant |
| Height | 8mm |
| Lead/Base Style | Axial |
| Length | 20mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4W |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Resistance | 1R |
| Resistance Tolerance | 10% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SBC, CGS |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 2V |
| DC Rated Voltage | 2V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SBCHE41R0K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.