Wirewound power resistor with 22 ohm resistance and 5% tolerance. Features 4W maximum power dissipation, operating temperature range of -55°C to 350°C, and axial leaded, through-hole mounting. Compliant with RoHS and ELV directives.
TE Connectivity SBCHE422RJ technical specifications.
| Package/Case | Axial |
| Depth | 7mm |
| ELV | Compliant |
| Height | 8mm |
| Lead/Base Style | Axial |
| Length | 20mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4W |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Resistance | 22R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SBC, CGS |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 9.4V |
| DC Rated Voltage | 9.4V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SBCHE422RJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.