Wirewound power resistor with 3.3kΩ resistance and 5% tolerance. Features 4W maximum power dissipation, operating temperature range of -55°C to 350°C, and a 115V DC rated voltage. This axial leaded component is designed for through-hole mounting and is RoHS compliant. Its ceramic package measures 20mm in length, 8mm in height, and 7mm in depth.
TE Connectivity SBCHE43K3J technical specifications.
| Package/Case | Ceramic |
| Depth | 7mm |
| ELV | Compliant |
| Height | 8mm |
| Lead/Base Style | Axial |
| Length | 20mm |
| Max Operating Temperature | 350°C |
| Max Power Dissipation | 4W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Resistance | 3.3kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SBCHE |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 114.9V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SBCHE43K3J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.