Wirewound power resistor with 470 ohm resistance and 5% tolerance. Features a 4W maximum power dissipation and operates across a wide temperature range from -55°C to 350°C. This through-hole mounted component has axial leads and a radial package, measuring 20mm in length, 7mm in depth, and 8mm in height. It is RoHS compliant and rated for 43.4V DC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity SBCHE4470RJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Depth | 7mm |
| ELV | Compliant |
| Height | 8mm |
| Lead/Base Style | Axial |
| Length | 20mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4W |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Resistance | 470R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SBC, CGS |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 43.4V |
| DC Rated Voltage | 43.4V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SBCHE4470RJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
