The TE Connectivity SBCHE4510RJ is a radial axial-leaded power resistor with a resistance of 510 ohms and a tolerance of 5%. It has a maximum power dissipation of 4 watts and is compliant with ELV regulations. The resistor is packaged in a radial package with a height of 8mm, length of 20mm, and width of 7mm. It is available in quantities of 100 and is packaged as a loose piece. The operating temperature range is from -55°C to 350°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity SBCHE4510RJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| ELV | Compliant |
| Height | 8mm |
| Lead/Base Style | Axial |
| Length | 20mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4W |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Resistance | 510R |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SBC, CGS |
| Termination | Axial |
| Tolerance | 5% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SBCHE4510RJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.