
Wirewound power resistor with 6.8 ohm resistance and 5% tolerance. Features axial leaded, through-hole mounting with a 0.8mm lead diameter. Operates across a temperature range of -55°C to 350°C, with a maximum power dissipation of 4W and a voltage rating of 5.2V. Compliant with RoHS standards.
TE Connectivity SBCHE46R8J technical specifications.
| Package/Case | Radial |
| Diameter | 7mm |
| ELV | Compliant |
| Height | 8mm |
| Lead Diameter | 0.8mm |
| Lead/Base Style | Axial |
| Length | 20mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4W |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Resistance | 6.8R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SBC, CGS |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 5.2V |
| DC Rated Voltage | 5.2V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SBCHE46R8J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
