
The SBCHE4820RJ is a 820R 5% axial leaded power resistor from TE Connectivity. It is available in a radial package with a height of 8mm and a length of 20mm. The resistor is compliant with ELV and RoHS standards and has a maximum operating temperature of 350°C and a minimum operating temperature of -55°C. It can dissipate a maximum power of 4W and is available in a package quantity of 100 pieces.
TE Connectivity SBCHE4820RJ technical specifications.
| Package/Case | Radial |
| ELV | Compliant |
| Height | 8mm |
| Lead/Base Style | Axial |
| Length | 20mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4W |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Resistance | 820R |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SBC, CGS |
| Termination | Axial |
| Tolerance | 5% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SBCHE4820RJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
