
Wirewound power resistor with 10kR resistance and 5% tolerance. Features 5W maximum power dissipation, operating temperature range of -55°C to 350°C, and 200ppm temperature coefficient. Through-hole mounting with axial leaded terminations. RoHS compliant with a 224V DC rated voltage.
TE Connectivity SBCHE510KJ technical specifications.
| Package/Case | Axial |
| Depth | 7mm |
| ELV | Compliant |
| Height | 8mm |
| Lead/Base Style | Axial |
| Length | 25mm |
| Max Operating Temperature | 350°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SBC, CGS |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 223.6V |
| DC Rated Voltage | 224V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SBCHE510KJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.