Power resistor, wirewound technology, 7W max power dissipation, 100 ohm resistance with 5% tolerance. Features axial leaded mounting for through-hole applications, operating across a temperature range of -55°C to 350°C. Compliant with RoHS standards, this component offers a 26.5V DC rated voltage and a 200ppm temperature coefficient.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity SBCHE6100RJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Depth | 7mm |
| ELV | Compliant |
| Height | 8mm |
| Lead/Base Style | Axial |
| Length | 38mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 7W |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SBC, CGS |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 26.5V |
| DC Rated Voltage | 26.5V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SBCHE6100RJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
