
Wirewound power resistor with 10kR resistance and 5% tolerance. Features 7W maximum power dissipation and axial leaded, through-hole mounting. Operates across a temperature range of -55°C to 350°C with a voltage rating of 264.6V. Housed in a ceramic package with axial terminations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity SBCHE610KJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Ceramic |
| Depth | 7mm |
| Diameter | 7mm |
| ELV | Compliant |
| Height | 8mm |
| Lead Diameter | 0.8mm |
| Lead/Base Style | Axial |
| Length | 38mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 7W |
| Military Standard | Not |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | BCHE |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 264.6V |
| DC Rated Voltage | 265V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SBCHE610KJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
