
Axial leaded, through-hole mount wirewound power resistor with 18kΩ resistance and 5% tolerance. Features a 7W power rating, 355V DC rated voltage, and operates across a wide temperature range from -55°C to 350°C. This RoHS compliant component has a 200ppm temperature coefficient and axial terminations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity SBCHE618KJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Depth | 7mm |
| ELV | Compliant |
| Height | 7mm |
| Lead/Base Style | Axial |
| Length | 38mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 7W |
| Military Standard | Not |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Resistance | 18kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SBC, CGS |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 355V |
| DC Rated Voltage | 355V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SBCHE618KJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
