Wirewound power resistor, 7W, 1.5kR resistance, 5% tolerance, and 200ppm temperature coefficient. Features axial leaded, through-hole mounting with a radial package and two terminations. Operates across a wide temperature range from -55°C to 350°C, with a voltage rating of 102.5V DC. RoHS compliant and designed for general applications.
TE Connectivity SBCHE61K5J technical specifications.
| Package/Case | Radial |
| ELV | Compliant |
| Height | 7mm |
| Lead/Base Style | Axial |
| Length | 38mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 7W |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.5kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SBC, CGS |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 102.5V |
| DC Rated Voltage | 102V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SBCHE61K5J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.